MEAN WELL RSD-150 DC/DC Converter, 143V dc, 67.2 V dc/, 154V Input, 57.6V Input, Chassis Mount, +55 °C Max Temp -40 °C
- RS Stock No.:
- 632-258
- Mfr. Part No.:
- RSD-150D-5
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$196.46
(exc. GST)
$216.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $196.46 |
*price indicative
- RS Stock No.:
- 632-258
- Mfr. Part No.:
- RSD-150D-5
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 143V dc, 67.2V dc | |
| Minimum Input Voltage | 57.6V | |
| Maximum Input Voltage | 154V | |
| Mount Type | Chassis Mount | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 150W | |
| Standards/Approvals | EN55035, Radiation Emission: Class B, EN45545-2 for fire protection, light industry level, EAC TP TC 020 BS EN/EN61000-4-2, BS EN/EN55032 (CISPR32) Conduction Emission: Class A, BS EN/EN50121-3-2 for EMC BS EN/, BS EN/ EAC TP TC 020RAILWAY STANDARD BS EN/EN50155 / IEC60571 including IEC61373 for shock & vibration | |
| Series | RSD-150 | |
| Width | 77mm | |
| Length | 189mm | |
| Depth | 36mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 143V dc, 67.2V dc | ||
Minimum Input Voltage 57.6V | ||
Maximum Input Voltage 154V | ||
Mount Type Chassis Mount | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 4kV | ||
Maximum Output Power 150W | ||
Standards/Approvals EN55035, Radiation Emission: Class B, EN45545-2 for fire protection, light industry level, EAC TP TC 020 BS EN/EN61000-4-2, BS EN/EN55032 (CISPR32) Conduction Emission: Class A, BS EN/EN50121-3-2 for EMC BS EN/, BS EN/ EAC TP TC 020RAILWAY STANDARD BS EN/EN50155 / IEC60571 including IEC61373 for shock & vibration | ||
Series RSD-150 | ||
Width 77mm | ||
Length 189mm | ||
Depth 36mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL RSD-100 DC/DC Converter 67.2 V dc/ 57.6V Input, Chassis Mount 40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 143V dc Input 0 A Chassis Mount, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 150 DC/DC Converter 110V dc Input 6.3 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 300 DC/DC Converter 143V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD-300 DC/DC Converter 21.6V Input Chassis Mount 40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 48V dc Input 6.3 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 24V dc Input 12.5 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 150 DC/DC Converter 48V dc Input 12.5 A Chassis, 70 °C Max Temp -40 °C Min Temp
