MEAN WELL RSD-300 DC/DC Converter, 50.4V dc, 93.6 V dc/, 50.4V dc Input, Chassis Mount, 55 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 632-239
- Mfr. Part No.:
- RSD-300F-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$280.97
(exc. GST)
$309.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.97 |
*price indicative
- RS Stock No.:
- 632-239
- Mfr. Part No.:
- RSD-300F-48
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 50.4V dc, 93.6V dc | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 50.4V dc | |
| Mount Type | Chassis Mount | |
| Ripple and Noise | 180mV Pk-Pk | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 302.4W | |
| Series | RSD-300 | |
| Width | 96.5mm | |
| Standards/Approvals | EAC TP TC 004 Approved, Design refer to BS EN/EN62368-1, UL 62368-1, IEC 62368-1, AS/NZS 62368-1 | |
| Depth | 40mm | |
| Length | 216mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 50.4V dc, 93.6V dc | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 50.4V dc | ||
Mount Type Chassis Mount | ||
Ripple and Noise 180mV Pk-Pk | ||
Isolation Voltage 4kV | ||
Maximum Output Power 302.4W | ||
Series RSD-300 | ||
Width 96.5mm | ||
Standards/Approvals EAC TP TC 004 Approved, Design refer to BS EN/EN62368-1, UL 62368-1, IEC 62368-1, AS/NZS 62368-1 | ||
Depth 40mm | ||
Length 216mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The MEANWELL 300W railway single output DC-DC converter is compliant with BS EN/EN50155 and BS EN/EN45545-2 railway standards and features a 2:1 wide input range. It includes protections against short circuit, overload, over voltage, over temperature, and input reverse polarity. The unit provides 4000VDC input/output isolation, is cooled by free air convection, and is half encapsulated. Additionally, it has a built-in constant current limiting circuit for safe and reliable operation.
1U low profile 40mm
All using 105°C long life electrolytic capacitors
LED indicator for power on
Related links
- MEAN WELL RSD DC/DC Converter 72V dc Input 25 A Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-300 DC/DC Converter 21.6V Input Chassis Mount 40 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 72V dc Input 2.5 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 72V dc Input 12 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 72V dc Input 5 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 72V dc Input 1.25 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 72V dc Input 6 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 72V dc Input 12 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
