Murata Power Solutions NDY DC-DC Converter, 9V dc/ 333mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
689-4892
Mfr. Part No.:
NDY0509C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

9V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

32.26mm

Series

NDY

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy