TRACO POWER TOS DC/DC Converter, 0.75V dc, 5 V dc/ 6 A, 12V dc Input, 8.3V, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$30.86

(exc. GST)

$33.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.86-
5 - 9$30.331%
10 - 24$29.524%
25 - 49$28.716%
50 +$27.959%

*price indicative

RS Stock No.:
706-6432
Distrelec Article No.:
303-73-499
Mfr. Part No.:
TOS 06-12SIL
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

0.75V dc, 5V dc

Minimum Input Voltage

8.3V

Maximum Input Voltage

12V dc

Mount Type

Through Hole

Number of Outputs

1

MTBF

20000000h

Ripple and Noise

75mV

Output Voltage Adjustment Range

0.75 → 5.5 V dc

Output Current 1

6A

Maximum Output Power

30W

Package Type

SIP

Depth

10.2mm

Standards/Approvals

RoHS

Weight

6g

Length

22mm

Width

6.65mm

Series

TOS

Maximum Operating Temperature

85°C

Efficiency

94%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Open-Frame Housing, 6A Output Current - TOS Series - TOS 06-12SIL


Struggling to deliver noise-free power signals to your PCB-linked components? Let this DC-DC converter from Traco Power take the weight off your shoulders. It smooths inputs ranging between 8.3 and 14V DC to a balanced 0.75V output that's safe for components like LED lamps and sensors. You can link it with an external resistor to regulate the output between 0.75 and 5V, so it's a versatile power-control solution. This converter packs a punch, delivering up to 6A of output current, making it a safe bet for use with high-performance systems.

Features & Benefits


• Mean time between failures of 9,300,000 hours for long-term performance

• Voltage-controlled remote control for automated operation

• Standard pin-outs for secure through-hole mounting that can withstand vibration

• Compact dimensions of 22.9 (L) x 10.2 (W) x 6mm (D) for use in setups with limited space

• Open frame housing for easy integration with external components

Applications


• Desktop and laptop computers

• Transportation industry

• Telecommunication equipment

How efficient is this DC-DC converter?


This piece of kit is 89% efficient, so you can be sure of high productivity with minimal energy loss to heat.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy