TRACO POWER TOS DC/DC Converter, 0.75V dc/ 6 A, 3.95V dc Input, 2.4V, Surface, 85 °C Max Temp -40 °C Min Temp, SIP
- RS Stock No.:
- 200-3530
- Mfr. Part No.:
- TOS 06-05SM
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-3530
- Mfr. Part No.:
- TOS 06-05SM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 0.75V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 3.95V dc | |
| Minimum Input Voltage | 2.4V | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 9000000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.75/3.3 V dc | |
| Output Current 1 | 6A | |
| Package Type | SIP | |
| Standards/Approvals | UL 609501, UL 6681, RoHS, cRU us, REACH | |
| Weight | 2.8g | |
| Width | 11.4mm | |
| Length | 20.3mm | |
| Series | TOS | |
| Depth | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.94% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 0.75V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 3.95V dc | ||
Minimum Input Voltage 2.4V | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 9000000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 0.75/3.3 V dc | ||
Output Current 1 6A | ||
Package Type SIP | ||
Standards/Approvals UL 609501, UL 6681, RoHS, cRU us, REACH | ||
Weight 2.8g | ||
Width 11.4mm | ||
Length 20.3mm | ||
Series TOS | ||
Depth 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.94% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Traco power TOS series is DC/DC Converter family SMT-version. The TOS series is a range of high performance non-isolated dc-dc converters With very high efficiency that can supply up to 30A of output current. These modules provide precisely regulated output voltages which can be set via an external resistor to a value from 0.75 VDC to 5.5 VDC.
Small size, low profile
SMT package or SIP version
Delivers up to 30 A with minimal derating
Ultra high efficiency to 96 %
Fast transient response
- RS Stock No. 2003531
- Mfr. Part No. TOS 06-05SM
Each
$28.75
- RS Stock No. 9181300
- Mfr. Part No. I6A24014A033V-001-R
Each
$65.90
- RS Stock No. 1834395
- Mfr. Part No. RPM5.0-6.0-CT
Each
$12.15
- RS Stock No. 2101272
- Mfr. Part No. i7C4W008A120V-002-R
Each
$96.23
Related links
- TRACOPOWER TOS DC/DC Converter 3.95V dc Input Surface SIP
- TRACOPOWER TOS DC/DC Converter 5 V dc/ 6 A 8.3V 85 °C Max Temp -40 °C Min Temp, SIP
- TRACOPOWER TOS DC/DC Converter 3.95V dc Input Through Hole
- TRACOPOWER TOS DC/DC Converter 5 V dc/ 6 A 8.3V 85 °C Max Temp -40 °C Min Temp,
- ROHM BD9S402MUF-CE2 0.75V, 0.6 V
- Recom R78-T DC/DC Converter 12V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TSR 3 DC/DC Converter 12V dc Input Through Hole SIP
- TRACOPOWER TSR 3 DC/DC Converter 24V Input Through Hole SIP












