TP-Link TL-SG105E Network 5 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 638-006
- Mfr. Part No.:
- TL-SG105E
- Brand:
- TP-Link
Subtotal (1 unit)*
$65.91
(exc. GST)
$72.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 169 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.91 |
*price indicative
- RS Stock No.:
- 638-006
- Mfr. Part No.:
- TL-SG105E
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Switch Type | Network | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 16 | |
| Model Number | TL-SG105E | |
| Width | 100mm | |
| Standards/Approvals | CE/FCC | |
| Depth | 98mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Switch Type Network | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 16 | ||
Model Number TL-SG105E | ||
Width 100mm | ||
Standards/Approvals CE/FCC | ||
Depth 98mm | ||
Height 25mm | ||
- COO (Country of Origin):
- CN
The TP-Link 5 port Easy Smart Switch is an ideal upgrade from unmanaged switches, designed for small office and home office networks. Managing the switch through the web browser or Utility, administrators can effectively monitor traffic via Port Mirroring, Loop Prevention and Cable Diagnostics features. To improve security and meet more network segmentation requirements, it supports port based, tag based and MTU VLAN. Additionally, with its innovative energy efficient technology, it is an eco-friendly choice for your business network.
Network monitoring enables users to observe traffic behaviour
Port Mirroring and Loop Prevention with Cable Diagnostics
Related links
- TP-Link TL-SF1005P Network 5 Port Network Switch Power Over Ethernet
- TP-Link TL-SG116 Network 16 Port Network Switch
- TP-Link TL-SG108E Smart Switch 8 Port Smart Switch
- TP-Link LS105GP Network 4 Port Network Switch Power Over Ethernet
- TP-Link N300 USB 2.0 Wireless Adapter, 300Mbps Data Rate
- TP-Link N150 USB 2.0 Wireless Adapter, 150Mbps Data Rate
- TP-Link 1 Port 2 Port PoE Injector 240 V Input 60 W 0.6 A
- TP-Link LS108GP Network 8 Port Network Switch Power Over Ethernet
