TRACO POWER TMDC 06H DC/DC Converter, 5.1V/, 160V Input 1.2 A, 80V Input, 93 °C Max Temp -40 °C Min Temp Encapsulated

Get a bulk buy discount

Add 5 more to save $10.80

View bulk pricing options

Subtotal (1 unit)*

$71.79

(exc. GST)

$78.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$71.79-
5 - 9$69.63$10.80
10 - 24$67.45$43.40
25 - 49$66.04$143.75
50 +$64.61$359.00

*price indicative

RS Stock No.:
201-0038
Mfr. Part No.:
TMDC 06-7211H
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V

Product Type

DC/DC Converter

Maximum Input Voltage

160V

Minimum Input Voltage

80V

Output Current 1

1.2A

Number of Outputs

5

MTBF

4163000h

Output Voltage Adjustment Range

-2 → 2 %

Ripple and Noise

75mV Pk-Pk

Input Ratio

2:1

Isolation Voltage

3kV

Package Type

Encapsulated

Maximum Output Power

6W

Series

TMDC 06H

Depth

26.5mm

Width

34mm

Standards/Approvals

No

Weight

48g

Length

53mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Efficiency

79%

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco Power TMDC 06H series isolated converters works on TMDC line of Industrial DC/DC off-board modules. This converter provide a high 2:1 input voltage and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. The modules comes in fully encapsulated plastic packages.

Voltage ranges from 80 to 160VDC

Operating temperature ranges from -40 to +80°C

Integrated filters for immunity (EN 55035) & emission (EN 55032)

Protection against overload voltage

Protection against Undervoltage and short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy