Recom R-6xxxP_D DC/DC Converter, 5V dc/ 1 A, 24V dc Input, 9V, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$448.02

(exc. GST)

$492.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$448.02$29.868
2 - 3$438.15$29.21
4 +$428.74$28.583

*price indicative

RS Stock No.:
166-8931
Mfr. Part No.:
R-615.0P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Mount Type

Through Hole

Number of Outputs

1

MTBF

563000h

Output Voltage Adjustment Range

1.8/9 V

Ripple and Noise

40mV Pk-Pk

Output Current 1

1A

Maximum Output Power

18W

Package Type

SIP

Width

9.1mm

Series

R-6xxxP_D

Length

32.2mm

Depth

15mm

Standards/Approvals

RoHS

Weight

9g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

91%

COO (Country of Origin):
TW

R-6xxxP & R-5xxxP Series


Adjustable positive step down integrated switching regulator

Adjustable output voltage

Overload protection

Wide input range

R-5xxxPA series has auto-sense function

Continuous short circuit protection

Remote on/off control

Efficiency up to 96%

SIP12 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy