TRACO POWER TOS DC/DC Converter, 0.75V dc/ 6 A, 3.95V dc Input, 3.95V dc, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-3532
- Mfr. Part No.:
- TOS 06-05SIL
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$155.18
(exc. GST)
$170.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $155.18 | $31.036 |
| 2 - 3 | $151.77 | $30.354 |
| 4 + | $148.52 | $29.704 |
*price indicative
- RS Stock No.:
- 200-3532
- Mfr. Part No.:
- TOS 06-05SIL
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 0.75V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 3.95V dc | |
| Maximum Input Voltage | 3.95V dc | |
| Mount Type | Through Hole | |
| MTBF | 9000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.75/3.3 V dc | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Current 1 | 6A | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Width | 11.4mm | |
| Series | TOS | |
| Length | 22.9mm | |
| Depth | 5mm | |
| Weight | 2.8g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.94% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 0.75V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 3.95V dc | ||
Maximum Input Voltage 3.95V dc | ||
Mount Type Through Hole | ||
MTBF 9000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.75/3.3 V dc | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Current 1 6A | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Width 11.4mm | ||
Series TOS | ||
Length 22.9mm | ||
Depth 5mm | ||
Weight 2.8g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.94% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco Power TOS series is DC/DC Converters family SIL-version. The TOS series is a range of high performance non-isolated dc-dc converters with very high efficiency that can supply up to 30A of output current. These modules provide precisely regulated output voltages which can be set via an external resistor to a value from 0.75 VDC to 5.5 VDC
Small size, low profile
SMT package or SIP version
Delivers up to 30 A with minimal derating
Ultra high efficiency to 96 %
Fast transient response
Related links
- TRACOPOWER TOS DC/DC Converter 3.95V dc Input Surface SIP
- TRACOPOWER TOS DC/DC Converter 5 V dc/ 6 A 8.3V 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TOS DC/DC Converter 5 V dc/ 6 A 8.3V 85 °C Max Temp -40 °C Min Temp, SIP
- ROHM BD9S402MUF-CE2 0.75V, 0.6 V
- TRACOPOWER TMDC 06H DC/DC Converter 160V Input 1.2 A 93 °C Max Temp -40 °C Min Temp Encapsulated
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 400 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 125 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 125 mA Chassis Mount, 93 °C Max Temp -40 °C Min
