TRACOPOWER TEP 75WI DC/DC Converter, 24V dc/ 3.2 A, 36V dc Input, 9V Input 75 W, Through Hole, 75 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$168.73

(exc. GST)

$185.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$168.73
5 - 9$165.77
10 - 24$161.48
25 - 49$157.08
50 +$153.02

*price indicative

RS Stock No.:
706-6388
Distrelec Article No.:
300-80-776
Mfr. Part No.:
TEP 75-2415WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

3.2A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

336000h

Output Voltage Adjustment Range

10 %

Isolation Voltage

2.25kV dc

Number of Pins

9

Package Type

Metal case

Maximum Output Power

75W

Length

61mm

Depth

12.7mm

Standards/Approvals

No

Series

TEP 75WI

Maximum Operating Temperature

75°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEP 75WI Series DC-DC Converter, 9 to 36 V DC Input Voltage Range, 75W Power Rating - TEP 75-2415WI


This high-performance DC-DC converter from TRACOPOWER offers a rugged and compact solution housed in a sealed metal case. With key features like an ultra-wide input voltage range and a robust design, it is ideal for a variety of applications where reliability and efficiency are crucial.

Features & Benefits


• Features a 4:1 ultra-wide input voltage range

• Offers full load operation up to +60°C without derating

• Provides output voltage trimming and under-voltage lockout for added safety

• Includes an optional heat sink for enhanced cooling efficiency

• Comes with an optional chassis mount model for flexibility in installation

Applications


• Ideal for railway applications with EN 50155 approval

• Suitable for battery-operated systems due to reverse input voltage protection

• Can be used for industrial automation and electronics projects requiring isolated DC-DC conversion

Can it be used in railway applications?


Yes, the TRACOPOWER DC-DC converter in the TEP 75WI Series is railway-approved with EN 50155 compliance.

Will it work well in battery-operated systems?


Yes, the converter has reverse input voltage protection, making it a great choice for battery-operated setups.

Is it suitable for harsh environments?


Yes, the rugged design and high efficiency of the converter make it ideal for demanding industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy