Murata Power Solutions UEI30 DC-DC Converter, 5V dc/ 6A Output, 18 → 75 V dc Input, 30W, Through Hole, +85°C Max
- RS Stock No.:
- 689-5719
- Mfr. Part No.:
- UEI30-050-Q48N-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5719
- Mfr. Part No.:
- UEI30-050-Q48N-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 6A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Case C80 | |
| Isolation Voltage | 2.25kV dc | |
| Length | 48.8mm | |
| Series | UEI30 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 6A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Case C80 | ||
Isolation Voltage 2.25kV dc | ||
Length 48.8mm | ||
Series UEI30 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 30W Single Output Regulated Isolated DC-DC Converter - UEI30 Series
Open frame module
2kVdc isolation minimum
4:1 input voltage range
Stable no load operation
Extensive self-protection shut down features
Murata Power Solutions - 6W to 30W
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Approvals
EN/UL60950-1
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Murata Power Solutions UEI30 DC/DC Converter 75 V dc/ -40 °C Max Temp
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Murata Power Solutions NCM6 DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Murata MGK DC-DC Converter 8 → 14 V dc Input Surface Mount, +85°C Max Temp -40°C Min
- Murata Power Solutions UHE DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp












