TE Connectivity Micro Power Quadlock Series Female Crimp Terminal, 13 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 720-2436
- Mfr. Part No.:
- 968075-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$24.10
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,900 unit(s) shipping from 09 November 2026
- Plus 2,900 unit(s) shipping from 16 November 2026
- Plus 12,000 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.241 | $24.10 | - |
| 1000 - 1900 | $0.235 | $23.50 | 2% |
| 2000 + | $0.231 | $23.10 | 4% |
*price indicative
- RS Stock No.:
- 720-2436
- Mfr. Part No.:
- 968075-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro Power Quadlock System Housing | |
| Current | 34A | |
| Series | Micro Power Quadlock | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 13AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Nickel Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Length | 18.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro Power Quadlock System Housing | ||
Current 34A | ||
Series Micro Power Quadlock | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 13AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Nickel Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Length 18.7mm | ||
Standards/Approvals No | ||
TE Connectivity Micro Power Quadlock Contacts
Crimp receptacle contact for use with Micro Power Quadlock connectors. This female Micro Power Quadlock contact has a locking lance for secure retention, has a tin plated finish and accepts a wire size range of 17 to 13 AWG.
5.08mm TE Connectivity - Micro Power Quadlock
Related links
- TE Connectivity Micro Power Quadlock Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Micro Power Quadlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Power Quadlock Series Male Crimp Terminal
- TE Connectivity Insertion & Extraction Tool Socket-type Contact Extraction Contact,
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MINI-MIC Series Female Crimp Terminal 15 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 15 AWG Max
