Murata Power Solutions UHE DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max
- RS Stock No.:
- 689-5659
- Mfr. Part No.:
- UHE-15/2000-Q12-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5659
- Mfr. Part No.:
- UHE-15/2000-Q12-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Case C32 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Depth | 10.67mm | |
| Series | UHE | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Case C32 | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Depth 10.67mm | ||
Series UHE | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Murata 25W to 30W Single Output Regulated Isolated DC-DC Converter - UHE Series
The Murata Power Solutions UHE 12 Series is a range of high efficiency, isolated DC/DC converters. These power converters boast outstanding efficiency up to 91.5% enabling full operation to ambient temperature as high as 60ºC without air flow. The UHE series of DC/DC converters provide stable no-load operation, excellent line and load regulation, quick step response and low output ripple noise.
Plastic package 1.6x2 inches
2x2 inches industry standard pinout
1.5kVdc isolation
Stable no load operation
Thermal shutdown and I/O protected
Murata Power Solutions - 6W to 30W
Note
Features a positive on/off control polarity (pin4).
Approvals
UL/EN60950-1
Related links
- Murata Power Solutions UHE DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions BPM15 DC-DC Converter 9 → 36 V dc Input Through Hole,
- Murata Power Solutions UWR DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp Encapsulated
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
