Murata Power Solutions NCM6 DC-DC Converter, 5V dc/ 1A Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C Max
- RS Stock No.:
- 162-0646
- Mfr. Part No.:
- NCM6S4805EC
- Brand:
- Murata Power Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-0646
- Mfr. Part No.:
- NCM6S4805EC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10.75mm | |
| Length | 32mm | |
| Series | NCM6 | |
| Load Regulation | 0.01 | |
| Efficiency | 78% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10.75mm | ||
Length 32mm | ||
Series NCM6 | ||
Load Regulation 0.01 | ||
Efficiency 78% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Murata Power Solutions NCM6 Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole,
- Murata Power Solutions NCM6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
- Murata Power Solutions NCM6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
- Murata Power Solutions NCM6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCM6 DC/DC Converter -5 V dc/ 600 mA 9V Input 6 W 85 °C Max
- XP Power JWK10 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IEQ DC-DC Converter 18 → 75 V dc Input Through Hole, +90°C Max Temp -40°C Min
- Murata Power Solutions NCM6 DC/DC Converter, 12V dc/ 250 mA Output












