Murata MGK DC-DC Converter, 5V dc/ 6A Output, 8 → 14 V dc Input, 30W, Surface Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 135-9162
- Mfr. Part No.:
- MYMGK00506ERSR
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-9162
- Mfr. Part No.:
- MYMGK00506ERSR
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 8 → 14 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 6A | |
| Mounting Type | Surface Mount | |
| Isolated | No | |
| Number of Outputs | 1 | |
| Depth | 5mm | |
| Length | 9mm | |
| Width | 7.5mm | |
| Series | MGK | |
| Load Regulation | ±1% | |
| Maximum Temperature | +85°C | |
| Efficiency | 95% | |
| Standards Met | CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 5V dc | ||
Input Voltage Range 8 → 14 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 6A | ||
Mounting Type Surface Mount | ||
Isolated No | ||
Number of Outputs 1 | ||
Depth 5mm | ||
Length 9mm | ||
Width 7.5mm | ||
Series MGK | ||
Load Regulation ±1% | ||
Maximum Temperature +85°C | ||
Efficiency 95% | ||
Standards Met CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 | ||
Minimum Temperature -40°C | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Murata Power Solutions UEI30 DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Cosel SFS DC-DC Converter 36 → 76 V dc Input Surface Mount, +85°C Max Temp -40°C Min
- Recom RPM-6.0 DC-DC Converter 4 → 15 V dc Input Surface Mount, +85°C Max Temp -40°C
- XP Power RDC DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions UHE DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEN 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp












