Recom RP08-AW DC/DC Converter, 3.3V dc/ 2.4 A, 24V dc Input, 9V Input 8 W, Through Hole, 78 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-7329
- Mfr. Part No.:
- RP08-243.3SAW
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $3.60
View bulk pricing optionsSubtotal (1 unit)*
$72.28
(exc. GST)
$79.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $72.28 | - |
| 2 - 3 | $70.48 | $3.60 |
| 4 + | $69.52 | $11.04 |
*price indicative
- RS Stock No.:
- 672-7329
- Mfr. Part No.:
- RP08-243.3SAW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2.4A | |
| Output Current 2 | 2.4A | |
| Mount Type | Through Hole | |
| MTBF | 1078000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/40 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Weight | 18g | |
| Series | RP08-AW | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 78°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2.4A | ||
Output Current 2 2.4A | ||
Mount Type Through Hole | ||
MTBF 1078000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/40 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Standards/Approvals UL, IEC, CSA | ||
Weight 18g | ||
Series RP08-AW | ||
Efficiency 85% | ||
Maximum Operating Temperature 78°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 8W Single/Dual Output Regulated Isolated DC-DC Converter - RP08-AW Series
Note
Operating temperature range is with derating.
Approvals
Standards
- RS Stock No. 6727322
- Mfr. Part No. RP08-2405SAW
- RS Stock No. 4944285
- Mfr. Part No. R-629.0P
- RS Stock No. 4944285P
- Mfr. Part No. R-629.0P
- RS Stock No. 1002650
- Mfr. Part No. REC30-245.1SZ
Related links
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole, 56 °C Max Temp -40 °C Min
- Recom REC10K-AW DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min










