Cosel SUCS DC/DC Converter, 5V dc/, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$23.20

(exc. GST)

$25.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.20-
5 - 9$22.821%
10 - 24$22.234%
25 - 49$21.626%
50 +$21.089%

*price indicative

RS Stock No.:
500-4114
Mfr. Part No.:
SUS32405C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

3W

Series

SUCS

Depth

13.2mm

Weight

3g

Width

24mm

Standards/Approvals

CE, RoHS

Length

24mm

Efficiency

79%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy