Cosel SUCW DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 12V dc Input, 9V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.44

(exc. GST)

$29.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$26.44
5 - 9$26.12
10 - 24$25.30
25 - 49$24.66
50 +$23.79

*price indicative

RS Stock No.:
130-019
Mfr. Part No.:
SUCW31215C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc, -15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

12V dc

Output Current 1

100mA

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

DIP

Standards/Approvals

CE, RoHS

Weight

5g

Depth

7mm

Series

SUCW

Length

25mm

Width

7mm

Efficiency

76%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy