Recom RBM DC/DC Converter, 12V dc/ 41 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.85

(exc. GST)

$14.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$12.85-
8 - 14$12.522%
15 +$12.363%

*price indicative

RS Stock No.:
494-3816
Mfr. Part No.:
RBM-1212D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

41mA

Output Current 2

41mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

1940000h

Isolation Voltage

3kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

SIP Micro

Depth

7.7mm

Length

16.55mm

Series

RBM

Standards/Approvals

No

Width

6mm

Maximum Operating Temperature

85°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, SIP Package, 3kV DC Isolation - RBM Series - RBM-1212D


When circuits don't play nicely together on your board, use this DC-DC converter from RECOM to isolate them. Its basic grade of isolation with a 3kV DC voltage keeps circuits electrically separated to avoid component damage and the risk of electric shocks. A SIP6 Micro package and dimensions of 16.55 (L) x 6 (W) x 7.7mm (H) ensure the device has a small footprint. Combined with through-hole mounting in a standard pinout, this makes it a doddle to slot onto a PCB. The dual output generates a positive and a negative voltage, making the unit suitable for distributed power systems and bipolar supply rail applications.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C for use in demanding environments

• Short-circuit protection prevents excessive currents from causing damage to connected equipment

• Low ripple and noise of 100mVp-p to keep the outputs smooth and steady

Applications


• Machine automation

• Process control

• Industrial communication networks

• Sensors and actuators

Is this DC-DC converter efficient?


Yes. A power rating of 1W and a maximum efficiency of 82% means this hard-working DC-DC converter gets on with its job without producing waste heat.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy