Recom RBM DC/DC Converter, 12V dc/ 41 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8825
- Mfr. Part No.:
- RBM-1212D
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$356.54
(exc. GST)
$392.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $356.54 | $11.885 |
| 2 - 3 | $348.69 | $11.623 |
| 4 + | $341.19 | $11.373 |
*price indicative
- RS Stock No.:
- 166-8825
- Mfr. Part No.:
- RBM-1212D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 41mA | |
| Output Current 2 | 41mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1940000h | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | SIP Micro | |
| Depth | 7.7mm | |
| Standards/Approvals | No | |
| Length | 16.55mm | |
| Series | RBM | |
| Width | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 41mA | ||
Output Current 2 41mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1940000h | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type SIP Micro | ||
Depth 7.7mm | ||
Standards/Approvals No | ||
Length 16.55mm | ||
Series RBM | ||
Width 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, SIP Package, 3kV DC Isolation - RBM Series - RBM-1212D
When circuits don't play nicely together on your board, use this DC-DC converter from RECOM to isolate them. Its basic grade of isolation with a 3kV DC voltage keeps circuits electrically separated to avoid component damage and the risk of electric shocks. A SIP6 Micro package and dimensions of 16.55 (L) x 6 (W) x 7.7mm (H) ensure the device has a small footprint. Combined with through-hole mounting in a standard pinout, this makes it a doddle to slot onto a PCB. The dual output generates a positive and a negative voltage, making the unit suitable for distributed power systems and bipolar supply rail applications.
Features & Benefits
• Wide operating temperature range between -40°C and +85°C for use in demanding environments
• Short-circuit protection prevents excessive currents from causing damage to connected equipment
• Low ripple and noise of 100mVp-p to keep the outputs smooth and steady
Applications
• Machine automation
• Process control
• Industrial communication networks
• Sensors and actuators
Is this DC-DC converter efficient?
Yes. A power rating of 1W and a maximum efficiency of 82% means this hard-working DC-DC converter gets on with its job without producing waste heat.
Related links
- Recom RBM DC/DC Converter 13.2V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 12V dc Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
