Recom RBM DC/DC Converter, 15V dc/ 33 mA, 5.5V Input, 10.8V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8918
- Mfr. Part No.:
- RBM-1215D
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$348.84
(exc. GST)
$383.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 26 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $348.84 | $11.628 | - |
| 2 - 3 | $341.16 | $11.372 | 2% |
| 4 + | $333.84 | $11.128 | 4% |
*price indicative
- RS Stock No.:
- 166-8918
- Mfr. Part No.:
- RBM-1215D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V dc | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 195000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Series | RBM | |
| Length | 16.55mm | |
| Depth | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V dc | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 195000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Series RBM | ||
Length 16.55mm | ||
Depth 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series
Note
Standards
- RS Stock No. 6727506
- Mfr. Part No. RY-0515D
- RS Stock No. 4598107
- Mfr. Part No. RP-1215D
- RS Stock No. 1668824
- Mfr. Part No. RBM-1205D
- RS Stock No. 4598078
- Mfr. Part No. RP-0515D
Related links
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 13.2V dc Input Through Hole
- Recom RBM DC/DC Converter 12V dc Input Through Hole











