Recom RBM DC/DC Converter, 5V dc/ 200 mA, 5.5V Input, 10.8V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8917
- Mfr. Part No.:
- RBM-1205S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $14.86
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$337.16
(exc. GST)
$370.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $337.16 | $11.239 | - |
| 2 - 3 | $329.73 | $10.991 | $14.86 |
| 4 + | $322.65 | $10.755 | $58.04 |
*price indicative
- RS Stock No.:
- 166-8917
- Mfr. Part No.:
- RBM-1205S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 195000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | RBM | |
| Standards/Approvals | No | |
| Length | 16.55mm | |
| Depth | 7.7mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 195000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series RBM | ||
Standards/Approvals No | ||
Length 16.55mm | ||
Depth 7.7mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series
Micro size SIP6 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Full rated power can be taken from one output
Note
Operating temperature is without derating.
Standards
EN60950-1, EN60601-1
Related links
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RBM DC/DC Converter 12V dc Input Through Hole
- Recom ROE DC/DC Converter 5.5V Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
