Recom RBM DC/DC Converter, 12V dc/ 41 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8823
- Mfr. Part No.:
- RBM-0512D
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$373.64
(exc. GST)
$411.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $373.64 | $12.455 |
| 2 - 3 | $365.41 | $12.18 |
| 4 + | $357.57 | $11.919 |
*price indicative
- RS Stock No.:
- 166-8823
- Mfr. Part No.:
- RBM-0512D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 41mA | |
| Output Current 2 | 41mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| MTBF | 1940000h | |
| Number of Outputs | 2 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP Micro | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Depth | 7.7mm | |
| Length | 16.55mm | |
| Series | RBM | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 41mA | ||
Output Current 2 41mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
MTBF 1940000h | ||
Number of Outputs 2 | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP Micro | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Depth 7.7mm | ||
Length 16.55mm | ||
Series RBM | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series
Micro size SIP6 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Full rated power can be taken from one output
Note
Operating temperature is without derating.
Standards
EN60950-1, EN60601-1
- RS Stock No. 1668824
- Mfr. Part No. RBM-1205D
1 Tube of 30
$348.84
- RS Stock No. 4735019
- Mfr. Part No. RE-0512S
Each
$10.03
- RS Stock No. 1668929
- Mfr. Part No. RP-1212D
1 Tube of 25
$505.16
- RS Stock No. 6664057
- Mfr. Part No. TMV 0512D
Each
$8.82
Related links
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 13.2V dc Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 5.5V Input Through Hole
- Recom RBM DC/DC Converter 12V dc Input Through Hole
- Recom RBM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C










