Recom RBM DC/DC Converter, 12V dc/ 84 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 30 units)*

$340.58

(exc. GST)

$374.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$340.58$11.353

*price indicative

RS Stock No.:
166-8914
Mfr. Part No.:
RBM-0512S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

84mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

19400000h

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

SIP Micro

Depth

7.7mm

Length

16.55mm

Standards/Approvals

No

Series

RBM

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series


Micro size SIP6 package

3kVdc isolation

UL 94V-0 package material

Industry standard pinout

Efficiency at full load up to 80%

Full rated power can be taken from one output

Note

Operating temperature is without derating.

Standards

EN60950-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy