Recom RP40 G DC/DC Converter, 15V dc/ 300 mA, 36V dc Input, 18V Input 40 W, Through Hole, +85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $6.88

View bulk pricing options

Subtotal (1 unit)*

$137.21

(exc. GST)

$150.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$137.21-
2 - 4$133.77$6.88
5 +$131.93$26.40

*price indicative

RS Stock No.:
473-5845
Mfr. Part No.:
RP40-240515TG
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

300mA

Output Current 2

300mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

9224000h

Number of Outputs

3

Number of Pins

9

Isolation Voltage

1.6kV dc

Package Type

2 x 2 in

Maximum Output Power

40W

Length

50.8mm

Standards/Approvals

No

Series

RP40 G

Depth

10.2mm

Efficiency

85%

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 40W Single/Triple Output Regulated Isolated DC-DC Converter - RP40-G Series


2:1 input range

Regulated outputs

L-C input filters

1·6kV input/output isolation

Very high efficiency up to 89%

Control pin for remote ON/OFF

Hiccup automatic short circuit protection

Overvoltage protection

Shielded metal case with insulated base plate

Industry standard package

Note

Operational temperature is with derating.

Approvals

UL recognised

Standards

EN60950, UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy