Recom RP40 GW DC/DC Converter, 15V dc/ 2.666 A, 36V dc Input, 9V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-8937
- Mfr. Part No.:
- RP40-2415SGW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 4 units)*
$581.06
(exc. GST)
$639.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $581.06 | $145.265 |
*price indicative
- RS Stock No.:
- 166-8937
- Mfr. Part No.:
- RP40-2415SGW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.666A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 6617000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Package Type | 2 x 2 in | |
| Maximum Output Power | 40W | |
| Length | 51.3mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | RP40 GW | |
| Maximum Operating Temperature | +105°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.666A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 6617000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Package Type 2 x 2 in | ||
Maximum Output Power 40W | ||
Length 51.3mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series RP40 GW | ||
Maximum Operating Temperature +105°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Over voltage, over load, over temperature and short circuit protection
Shielded metal case with insulated baseplate
Note
Operating temperature is without derating.
- RS Stock No. 0163877
- Mfr. Part No. RP40-2415DGW
Each
$166.99
- RS Stock No. 0163877P
- Mfr. Part No. RP40-2415DGW
Each (Supplied in a Tube)
$166.99
- RS Stock No. 1616482
- Mfr. Part No. THD 15-2411WIN
1 Tube of 10
$618.70
- RS Stock No. 7065758P
- Mfr. Part No. THD 15-2411WIN
Each (Supplied in a Tube)
$74.05
Related links
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V Input Through Hole 8-Pin 2










