Recom RP40 G DC/DC Converter, 12V dc/ 3.333 A, 36V dc Input, 18V Input 40 W, Through Hole, +85 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 4 units)*

$525.67

(exc. GST)

$578.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$525.67$131.418

*price indicative

RS Stock No.:
166-9040
Mfr. Part No.:
RP40-2412SG
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

3.333A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

9224000h

Isolation Voltage

1.6kV dc

Number of Pins

9

Maximum Output Power

40W

Package Type

2 x 2 in

Depth

10.2mm

Length

51.3mm

Series

RP40 G

Standards/Approvals

No

Maximum Operating Temperature

+85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 40W Single/Triple Output Regulated Isolated DC-DC Converter - RP40-G Series


2:1 input range

Regulated outputs

L-C input filters

1·6kV input/output isolation

Very high efficiency up to 89%

Control pin for remote ON/OFF

Hiccup automatic short circuit protection

Overvoltage protection

Shielded metal case with insulated base plate

Industry standard package

Note

Operational temperature is with derating.

Approvals

UL recognised

Standards

EN60950, UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy