Recom RP40 G DC/DC Converter, 5V dc/ 8 A, 36V dc Input, 18V Input 40 W, Through Hole, +85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9039
- Mfr. Part No.:
- RP40-2405SG
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 4 units)*
$539.09
(exc. GST)
$593.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $539.09 | $134.773 | - |
| 2 - 3 | $527.22 | $131.805 | 2% |
| 4 + | $515.92 | $128.98 | 4% |
*price indicative
- RS Stock No.:
- 166-9039
- Mfr. Part No.:
- RP40-2405SG
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 8A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 9224000h | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 40W | |
| Package Type | 2 x 2 in | |
| Depth | 10.2mm | |
| Series | RP40 G | |
| Standards/Approvals | No | |
| Length | 51.3mm | |
| Width | 50.8mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 8A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 9224000h | ||
Number of Pins 9 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 40W | ||
Package Type 2 x 2 in | ||
Depth 10.2mm | ||
Series RP40 G | ||
Standards/Approvals No | ||
Length 51.3mm | ||
Width 50.8mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
Recom 40W Single/Triple Output Regulated Isolated DC-DC Converter - RP40-G Series
2:1 input range
Regulated outputs
L-C input filters
1·6kV input/output isolation
Very high efficiency up to 89%
Control pin for remote ON/OFF
Hiccup automatic short circuit protection
Overvoltage protection
Shielded metal case with insulated base plate
Industry standard package
Note
Operational temperature is with derating.
Approvals
UL recognised
Standards
EN60950, UL1950
Related links
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, 66 °C Max Temp -40 °C Min
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, 66 °C Max Temp -40 °C Min
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, 66 °C Max Temp -40 °C Min
- Recom RP40 G DC/DC Converter -12 V dc/ 400 mA 18V Input 40 W 85 °C Max Temp -40
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP60 G DC/DC Converter 24V dc Input Through Hole
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
