Recom RP40 G DC/DC Converter, 15V dc/ 300 mA, 36V dc Input, 18V Input 40 W, Through Hole, +85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-9041
- Mfr. Part No.:
- RP40-240515TG
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 4 units)*
$575.97
(exc. GST)
$633.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $575.97 | $143.993 | - |
| 2 - 3 | $563.30 | $140.825 | 2% |
| 4 + | $551.22 | $137.805 | 4% |
*price indicative
- RS Stock No.:
- 166-9041
- Mfr. Part No.:
- RP40-240515TG
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 3 | |
| MTBF | 9224000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 9 | |
| Package Type | 2 x 2 in | |
| Maximum Output Power | 40W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | RP40 G | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 3 | ||
MTBF 9224000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 9 | ||
Package Type 2 x 2 in | ||
Maximum Output Power 40W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series RP40 G | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Recom 40W Single/Triple Output Regulated Isolated DC-DC Converter - RP40-G Series
Note
Approvals
Standards
Related links
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, 66 °C Max Temp -40 °C Min
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, 66 °C Max Temp -40 °C Min
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, 66 °C Max Temp -40 °C Min
- Recom RP40 G DC/DC Converter -12 V dc/ 400 mA 18V Input 40 W 85 °C Max Temp -40
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
