Recom RP40 GW DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 9V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 unit)*

$166.99

(exc. GST)

$183.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.99

*price indicative

Packaging Options:
RS Stock No.:
163-877
Mfr. Part No.:
RP40-2415DGW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.33A

Output Current 2

1.33A

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

6617000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

8

Package Type

2 x 2 in

Maximum Output Power

40W

Depth

10.2mm

Width

50.8mm

Length

51.3mm

Standards/Approvals

No

Series

RP40 GW

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 1.6kV DC Isolation Voltage, 2 Outputs - RP40-GW Series - RP40-2415DGW


Take your voltage to another level with this DC-DC converter from RECOM. The high-frequency power unit can convert a wide voltage input range between 9 and 36V DC into a regulated 15V DC output. This lets you benefit from a stable power supply with reduced noise and ripple that helps to keep equipment running efficiently. All-around shielding puts you in safe hands by eliminating interference from nearby electronic devices for reliable performance. Off-site control is a breeze, thanks to a convenient on/off switch for remote use.

Features & Benefits


• Protection against overcurrent and overvoltage minimises the chance of equipment damage from power spikes

• Resists shock and vibration for use in harsh environments

• Automatically recovers if there's a short-circuit without needing manual intervention

• Corrosion-resistant nickel-plated copper housing gives an extended service life in humid locations

Applications


• Telecommunications centres

• Automotive manufacturing

• Oil and gas industries

• Testing facilities

Can I use this DC-DC converter in high temperatures?


Yes, you can use the converter in ambient temperatures from -40°C right up to +55°C without worrying about its power output dropping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy