Cosel ZUW DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, PCB, 71 °C Max Temp -20 °C Min Temp Surface
- RS Stock No.:
- 464-3550
- Mfr. Part No.:
- ZUW32415
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$32.94
(exc. GST)
$36.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.94 | - |
| 5 - 9 | $32.14 | $4.00 |
| 10 - 24 | $30.98 | $19.60 |
| 25 - 49 | $30.31 | $65.75 |
| 50 + | $29.65 | $164.50 |
*price indicative
- RS Stock No.:
- 464-3550
- Mfr. Part No.:
- ZUW32415
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 100mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 30 V | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Width | 35mm | |
| Weight | 16g | |
| Length | 35mm | |
| Depth | 7mm | |
| Series | ZUW | |
| Standards/Approvals | RoHS, CE | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 100mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 30 V | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Width 35mm | ||
Weight 16g | ||
Length 35mm | ||
Depth 7mm | ||
Series ZUW | ||
Standards/Approvals RoHS, CE | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 71°C | ||
Efficiency 74% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel ZUW DC/DC Converter 18V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface Mount
- Cosel ZUW DC/DC Converter 18V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface Mount
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- Cosel ZUS DC/DC Converter 9V Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- TRACOPOWER THB 6 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 71 °C Max Temp -40 °C Min Temp,
