Cosel ZUW DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 6 W, PCB, 71 °C Max Temp -20 °C Min Temp Surface Mount

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$86.44

(exc. GST)

$95.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$86.44-
5 - 9$85.411%
10 - 24$82.314%
25 - 49$80.037%
50 +$77.849%

*price indicative

RS Stock No.:
138-877
Mfr. Part No.:
ZUW61212
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

250mA

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

24 V

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

6W

Series

ZUW

Standards/Approvals

CE, RoHS

Width

44.5mm

Weight

25g

Depth

7mm

Length

44.5mm

Maximum Operating Temperature

71°C

Efficiency

77%

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy