Cosel ZUS DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 3 W, PCB, 71 °C Max Temp -20 °C Min Temp Surface

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
138-394
Mfr. Part No.:
ZUS32412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

12 V dc

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

3W

Standards/Approvals

CE, RoHS

Width

35mm

Series

ZUS

Depth

7mm

Weight

16g

Length

35mm

Maximum Operating Temperature

71°C

Efficiency

75%

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy