Cosel ZUS DC/DC Converter, 12V dc/ 130 mA, 9V Input, 4.5V Input 1.56 W, PCB, 71 °C Max Temp -20 °C Min Temp Surface
- RS Stock No.:
- 464-3364
- Mfr. Part No.:
- ZUS1R51212
- Brand:
- Cosel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.24
(exc. GST)
$39.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 29 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $36.24 |
| 5 - 9 | $35.81 |
| 10 - 24 | $35.15 |
| 25 - 49 | $34.47 |
| 50 + | $33.86 |
*price indicative
- RS Stock No.:
- 464-3364
- Mfr. Part No.:
- ZUS1R51212
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V | |
| Output Current 1 | 130mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 12 V dc | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1.56W | |
| Series | ZUS | |
| Standards/Approvals | RoHS, CE | |
| Width | 27.5mm | |
| Weight | 10g | |
| Length | 27.5mm | |
| Depth | 7mm | |
| Efficiency | 71% | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V | ||
Output Current 1 130mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 12 V dc | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 1.56W | ||
Series ZUS | ||
Standards/Approvals RoHS, CE | ||
Width 27.5mm | ||
Weight 10g | ||
Length 27.5mm | ||
Depth 7mm | ||
Efficiency 71% | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- Cosel SUCW DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- TDK-Lambda CCG DC/DC Converter 18V dc Input Surface, 100 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter 9V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
