Cosel ZUW DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 9V Input 6 W, PCB, 71 °C Max Temp -20 °C Min Temp Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
138-883
Mfr. Part No.:
ZUW61215
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

30 V

Isolation Voltage

500V ac

Maximum Output Power

6W

Package Type

Surface Mount

Series

ZUW

Depth

7mm

Width

44.5mm

Weight

25g

Standards/Approvals

RoHS, CE

Length

44.5mm

Efficiency

77%

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

71°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy