RS Better World

TRACO POWER TEL 12WI DC/DC Converter, 5.1V dc/ 2.4 A, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$427.12

(exc. GST)

$469.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$427.12$42.712

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-4680
Distrelec Article No.:
304-31-678
Mfr. Part No.:
TEL 12-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2.4A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

5

MTBF

2540000h

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

12W

Package Type

DIP

Series

TEL 12WI

Depth

7mm

Length

23.8mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

88°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER 12 Watt DC/DC converter comes in an ultra compact DIP-16 metal package. It has also an internal input filter to comply with conducted emission standard EN 55032 class A.

Highest power density

Wide 4:1 input voltage range

High efficiency (up to 88%) for low thermal loss

Operating temperature range -40°C to +88°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy