TRACO POWER TMR 12WI DC/DC Converter, 5.1V dc/ 2.4 A, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

$51.31

(exc. GST)

$56.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.31

*price indicative

RS Stock No.:
251-7263
Distrelec Article No.:
303-87-107
Mfr. Part No.:
TMR 12-1211WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

2.4A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

906000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

12W

Package Type

SIP-8

Width

9.6mm

Standards/Approvals

No

Length

22mm

Depth

12mm

Series

TMR 12WI

Efficiency

89%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, +85 °C Maximum Temperature, 22X12X9.6mm - TMR 12-1211WI


This versatile TRACOPOWER DC-DC converter is a 12W isolated converter in an ultra-compact SIP-8 metal casing. With a wide input voltage range and high efficiency, this converter offers regulated outputs and a very high power density suitable for various applications.

Features & Benefits


• Compact and efficient converter with a power density of 4.73W/cm³

• Wide 4:1 input voltage ranges for flexibility in various applications

• High efficiency of up to 90% for reduced thermal losses

• Regulated outputs with excellent temperature range from -40°C to +85°C

• Continuous short circuit protection for enhanced safety

• I/O isolation voltage of 1600VDC for reliable operation

Applications


• Suitable for communication equipment, instrumentation, and industrial electronics.

• Ideal for applications requiring high power density in limited board space.

• Can be used for scenarios where a wide input voltage range is necessary.

Can it operate in a wide range of input voltages?


Yes, this converter offers a wide 4:1 input voltage range for flexibility.

Will it provide reliable and regulated outputs?


Yes, this converter offers regulated outputs for consistent performance.

Is it suitable for industrial electronic applications?


Yes, this converter is ideal for industrial electronics requiring high power density.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy