TRACO POWER TEN 20WIR DC/DC Converter, 12V dc/ 1.67 A, 160V dc Input, 43V Input 20 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save -

View bulk pricing options

Subtotal (1 unit)*

$108.19

(exc. GST)

$119.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$108.19-
3 - 14$107.24-
15 +$88.2518%

*price indicative

Packaging Options:
RS Stock No.:
733-1941
Distrelec Article No.:
110-50-347
Mfr. Part No.:
TEN 20-7212WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

1:6

Number of Outputs

1

MTBF

700000h

Isolation Voltage

1.5kV dc

Maximum Output Power

20W

Package Type

Metal case

Length

50.8mm

Depth

10.2mm

Series

TEN 20WIR

Standards/Approvals

No

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series


20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and Compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them Ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.

2" x 1" metal package with industry standard footprint

Ultra wide 4:1 input voltage range of up to 160 Vdc

Adjustable output voltage

No minimum load required

Remote On/Off

Protection: Over voltage (on single output models), under voltage lockout and short circuit

High efficiency of up to 89%

Thermal shock and vibration resistant according to EN 61373

EN 50155 approval for railway applications

EMC compliance to EN 55022 class B without external componenents (for 24 & 48 Vin models)

EMC compliance to EN 55022 class B without external componenents (for 110 Vin models)

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates 4.5% / K above 73°C
For suitable heatsink see stock number 745-1234

Standards

UL/cUL 60950-1, IEC/EN 60950-1, EN 50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy