TRACO POWER THN 20WIR DC/DC Converter, 2.3V/ 5.5 A, 75V Input, 18V Input 20 W, PCB, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-4722
- Distrelec Article No.:
- 304-31-717
- Mfr. Part No.:
- THN 20-7210WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$918.46
(exc. GST)
$1,010.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $918.46 | $91.846 |
*price indicative
- RS Stock No.:
- 230-4722
- Distrelec Article No.:
- 304-31-717
- Mfr. Part No.:
- THN 20-7210WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 2.3V | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 5.5A | |
| Output Current 2 | 5.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 2.97/3.63 V dc | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Series | THN 20WIR | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 65°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 2.3V | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 5.5A | ||
Output Current 2 5.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 2.97/3.63 V dc | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Series THN 20WIR | ||
Length 25.4mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Maximum Operating Temperature 65°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WIR Series DC-DC Converter, 3.3V DC Output Voltage, 18.2W Power Rating - THN 20-7210WIR
This DC-DC converter is built for high performance in challenging environments, making it suitable for railway and transportation applications. It effectively converts voltage across a broad input range, ensuring consistent performance under varying conditions. Its compact design and robust protection features enhance its applicability in automation, electronics, and mechanical sectors.
Features & Benefits
• Provides 3000 V DC isolation for secure operation
• Outputs a current of 5500 mA at 3.3 V DC
• Equipped with overload and short circuit protection
• Achieves up to 88% efficiency
• Compact design for easy PCB mounting in diverse installations
Applications
• Power supply in railway communication systems
• Electronic devices requiring stable voltage
• Industrial automation control systems
• needing high temperature resilience
What is the input voltage range this device supports?
The device accepts an input voltage range from 36 to 160 V DC, offering versatility for various applications.
How does the output voltage adjustment work?
The output voltage can be fine-tuned within the range of 2.97 to 3.63 V dc to meet specific requirements.
What kind of environmental conditions can this device withstand?
It operates effectively in temperatures ranging from -40 to +85°C, suitable for extreme settings.
What protection features are incorporated into the device?
It includes overload, overvoltage, and short circuit protection to ensure safe operation and longevity in varied applications.
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
