TRACO POWER THN 20WIR DC/DC Converter, 2.2V/ 5.5 A, 75V dc Input, 18V Input 20 W, PCB, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-4713
- Distrelec Article No.:
- 304-31-709
- Mfr. Part No.:
- THN 20-4810WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$854.15
(exc. GST)
$939.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $854.15 | $85.415 |
*price indicative
- RS Stock No.:
- 230-4713
- Distrelec Article No.:
- 304-31-709
- Mfr. Part No.:
- THN 20-4810WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 2.2V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 5.5A | |
| Output Current 2 | 5.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Series | THN 20WIR | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 2.2V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 5.5A | ||
Output Current 2 5.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Series THN 20WIR | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WIR Series DC-DC Converter, 89% Efficiency, 2.25kV DC Isolation Voltage - THN 20-4810WIR
This DC-DC converter provides efficient power conversion across a broad input voltage range, making it suitable for various applications. With a robust design and isolation features, it is suitable for railway environments and focuses on delivering stable and safe power supply solutions, essential for automation and electronic systems.
Features & Benefits
• Compact design facilitates integration in limited spaces
• High efficiency of up to 91% reduces energy consumption
• Isolated design improves safety in sensitive applications
• Protection features defend against overloads and short circuits
• Remote On/Off functionality enhances operational control
Applications
• Utilised in railway control systems for dependable power
• Applied in industrial automation for stable functioning
• Suitable for electronics requiring isolation and efficiency
• Employed in telecommunication equipment needing consistent power supply
What power rating should I consider when selecting this?
Its nominal power rating is 20W, appropriate for various applications.
How can I adjust the output voltage if needed?
Output voltage can be adjusted using an external trim resistor.
Is this converter easy to mount on a PCB?
Yes, it features a through-hole mounting type for straightforward installation.
What safety standards does it comply with for railway applications?
It has EN 50155 and EN 61373 approvals, ensuring suitability for railway contexts.
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
