XP Power ITR03 DC/DC Converter, 5V dc/ 600 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4163
- Distrelec Article No.:
- 301-85-911
- Mfr. Part No.:
- ITR0305S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4163
- Distrelec Article No.:
- 301-85-911
- Mfr. Part No.:
- ITR0305S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| MTBF | 6.7mH | |
| Number of Outputs | 5 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 3kV | |
| Number of Pins | 4 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | ITR03 | |
| Length | 11.8mm | |
| Weight | 2.2g | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Depth | 7.5mm | |
| Efficiency | 0.83% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
MTBF 6.7mH | ||
Number of Outputs 5 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 3kV | ||
Number of Pins 4 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series ITR03 | ||
Length 11.8mm | ||
Weight 2.2g | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Depth 7.5mm | ||
Efficiency 0.83% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The XP Power ITR series offers a 3W power and has compact package. It has efficiency of 83 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.
Industrial temperature range
Robust encapsulated construction
3 year warranty
Related links
- XP Power ITR03 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 5.5V dc Input Through Hole
