XP Power ITR03 DC/DC Converter, 5V dc/ 600 mA, 26.4V dc Input, 21.6V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4178
- Distrelec Article No.:
- 301-85-918
- Mfr. Part No.:
- ITR0324S05
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.30 |
| 10 - 19 | $9.16 |
| 20 + | $8.92 |
*price indicative
- RS Stock No.:
- 213-4178
- Distrelec Article No.:
- 301-85-918
- Mfr. Part No.:
- ITR0324S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 6.7mH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Number of Pins | 4 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Weight | 2.2g | |
| Length | 11.8mm | |
| Series | ITR03 | |
| Depth | 7.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 6.7mH | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Number of Pins 4 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Weight 2.2g | ||
Length 11.8mm | ||
Series ITR03 | ||
Depth 7.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.85% | ||
- COO (Country of Origin):
- TW
The XP Power ITR series offers a 3W power and has compact package. It has efficiency of 85 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.
Industrial temperature range
Robust encapsulated construction
3 year warranty
Related links
- XP Power ITR03 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power ITR03 DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- XP Power IML02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
