XP Power ITR03 DC/DC Converter, 12V dc/ 250 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

$372.57

(exc. GST)

$409.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$372.57$9.314
2 - 3$364.37$9.109
4 +$356.56$8.914

*price indicative

RS Stock No.:
213-4166
Mfr. Part No.:
ITR0305S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

6.7mH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

3kV

Number of Pins

4

Package Type

SIP

Maximum Output Power

3W

Series

ITR03

Depth

7.5mm

Length

11.8mm

Width

7.5mm

Standards/Approvals

No

Weight

2.2g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

0.88%

COO (Country of Origin):
TW
The XP Power ITR series offers a 3W power and has compact package. It has efficiency of 88 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy