XP Power ITR03 DC/DC Converter, 15V dc/ 200 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4168
- Mfr. Part No.:
- ITR0305S15
- Brand:
- XP Power
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$372.57
(exc. GST)
$409.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 left, ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $372.57 | $9.314 |
| 2 - 3 | $364.37 | $9.109 |
| 4 + | $356.55 | $8.914 |
*price indicative
- RS Stock No.:
- 213-4168
- Mfr. Part No.:
- ITR0305S15
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 6.7mH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 3kV | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Series | ITR03 | |
| Weight | 2.2g | |
| Width | 7.5mm | |
| Length | 11.8mm | |
| Depth | 7.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.88% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 6.7mH | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 3kV | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Series ITR03 | ||
Weight 2.2g | ||
Width 7.5mm | ||
Length 11.8mm | ||
Depth 7.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.88% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power ITR03 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITR03 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power ITB DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 5.5V dc Input Through Hole
