XP Power ITR03 DC/DC Converter, 9V dc/ 333 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4164
Mfr. Part No.:
ITR0305S09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

333mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

6.7mH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

4.5/5.5 V

Number of Pins

4

Isolation Voltage

3kV

Package Type

SIP

Maximum Output Power

3W

Depth

7.5mm

Weight

2.2g

Length

11.8mm

Standards/Approvals

No

Width

7.5mm

Series

ITR03

Minimum Operating Temperature

-40°C

Efficiency

0.87%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The XP Power ITR series offers a 3W power and has compact package. It has efficiency of 87 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy