XP Power IMB01 DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4142
Distrelec Article No.:
301-85-909
Mfr. Part No.:
IMB0124S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Series

IMB01

Product Type

DC/DC Converter

Output Voltage 1

5 V dc

Output Current 1

200 mA

Maximum Input Voltage

26.4 V dc

Minimum Input Voltage

21.6 V

Maximum Output Power

1 W

Mount Type

Through Hole

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Number of Pins

7

Package Type

SIP

Depth

7.5 mm

Distrelec Product Id

30185909

Efficiency

0.76 %

Isolation Voltage

4 kV

Length

22 mm

MTBF

4.3 mH

Number of Outputs

5

Output Voltage Adjustment Range

21.6/26.4 V

Ripple and Noise

75 mV Pk-Pk

Standards/Approvals

No

Weight

4.1 g

Width

12.5 mm

COO (Country of Origin):
TW
The XP Power IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. It has input voltage of 24 V and output voltage of 5 V. It is available in Compact SIP7 package and has Iow leakage current of 2μA. It is designed for medical applications.

4kVAC isolation reinforced

Operating temperature ranges from -40°C to +105°C

MTBF 4.3MHrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy