XP Power ITB DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2159
- Mfr. Part No.:
- ITB2405S
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2159
- Mfr. Part No.:
- ITB2405S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3500000h | |
| Output Voltage Adjustment Range | 21.6/26.4 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Series | ITB | |
| Width | 6mm | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3500000h | ||
Output Voltage Adjustment Range 21.6/26.4 V | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Series ITB | ||
Width 6mm | ||
Depth 10mm | ||
Length 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
XP Power - ITB Series Isolated DC-DC Converter
XP Power ITB series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITB series is a single output SIP packaged converter.
Features and Benefits
Single output.
SIP Package.
MTBF >3.5MHrs.
Class B conducted & radiated emissions.
Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITB DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITB DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITB DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITB DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IF DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 26.4V Input Through Hole
