XP Power IMB01 DC/DC Converter, 12V dc/ 84 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4143
Mfr. Part No.:
IMB0124S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

84mA

Mount Type

Through Hole

MTBF

4.3mH

Number of Outputs

5

Output Voltage Adjustment Range

21.6/26.4 V

Ripple and Noise

75mV Pk-Pk

Number of Pins

7

Isolation Voltage

4kV

Package Type

SIP

Maximum Output Power

1W

Weight

4.1g

Width

12.5mm

Length

22mm

Standards/Approvals

No

Depth

7.5mm

Series

IMB01

Efficiency

0.79%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. It has input voltage of 24 V and output voltage of 12 V. It is available in compact SIP7 package and has Iow leakage current of 2μA. It is designed for medical applications.

4kVAC isolation reinforced

Operating temperature ranges from -40°C to +105°C

MTBF 4.3MHrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy