XP Power IMB01 DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4137
- Distrelec Article No.:
- 304-32-724
- Mfr. Part No.:
- IMB0112S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4137
- Distrelec Article No.:
- 304-32-724
- Mfr. Part No.:
- IMB0112S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 4.3mH | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Isolation Voltage | 4kV | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | IMB01 | |
| Width | 12.5mm | |
| Depth | 7.5mm | |
| Weight | 4.1g | |
| Length | 22mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 0.79% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 4.3mH | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Isolation Voltage 4kV | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series IMB01 | ||
Width 12.5mm | ||
Depth 7.5mm | ||
Weight 4.1g | ||
Length 22mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 0.79% | ||
- COO (Country of Origin):
- TW
The XP Power IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. It has input voltage of 12 V and output voltage of 5 V. It is available in compact SIP7 package and has Iow leakage current of 2μA. It is designed for medical applications.
4kVAC isolation reinforced
Operating temperature ranges from -40°C to +105°C
MTBF 4.3MHrs
3 year warranty
Related links
- XP Power IMB01 DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 5.5V Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITB DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ISE DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp Surface
- XP Power IMA01 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
