XP Power IMB01 DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4141
- Distrelec Article No.:
- 304-40-258
- Mfr. Part No.:
- IMB0124S05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-4141
- Distrelec Article No.:
- 304-40-258
- Mfr. Part No.:
- IMB0124S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 4.3mH | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 21.6/26.4 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Width | 12.5mm | |
| Series | IMB01 | |
| Length | 22mm | |
| Weight | 4.1g | |
| Standards/Approvals | No | |
| Depth | 7.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 0.76% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 4.3mH | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 21.6/26.4 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 4kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Width 12.5mm | ||
Series IMB01 | ||
Length 22mm | ||
Weight 4.1g | ||
Standards/Approvals No | ||
Depth 7.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 0.76% | ||
- COO (Country of Origin):
- TW
The XP Power IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. It has input voltage of 24 V and output voltage of 5 V. It is available in Compact SIP7 package and has Iow leakage current of 2μA. It is designed for medical applications.
4kVAC isolation reinforced
Operating temperature ranges from -40°C to +105°C
MTBF 4.3MHrs
3 year warranty
Related links
- XP Power IMB01 DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IMB01 DC/DC Converter 5.5V Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITB DC/DC Converter 26.4V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IF DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 26.4V Input Through Hole
